Cart

ELL6UH151M

PANASONIC ELL6UH151M

image shown is a representation only

PANASONIC

ELL6UH 150uH 500mA 20% WWT
Supplier: Panasonic
Matchcode: INDC150U20%
Rutronik No.: IND12826
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3707 $
370.70 $

Prices

1,000 0.3707 $
4,000 0.3639 $
6,000 0.3572 $
8,000 0.3504 $

Parameter

Mounting
SMD
Inductance
150 µH
Current rated
500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.68 Ohm
Design
FERRITE
Length
6.4 mm
Width
6 mm
Height
4.7 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
ELL6RH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?