Cart

ELL6SH270M

PANASONIC ELL6SH270M

image shown is a representation only

PANASONIC

ELL6SH 27uH 650mA 20% WWT
Supplier: Panasonic
Matchcode: INDC27U20%
Rutronik No.: IND12827
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3601 $
360.10 $

Prices

1,000 0.3601 $
4,000 0.3536 $
6,000 0.347 $
8,000 0.3405 $

Parameter

Mounting
SMD
Inductance
27 µH
Current rated
650 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.16 Ohm
Design
FERRITE
Length
6 mm
Width
6.4 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
ELL6SH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?