Cart

ELL6SH180M

PANASONIC ELL6SH180M

image shown is a representation only

PANASONIC

ELL6SH OBSOLETE LTB:30Sept2019
Supplier: Panasonic
Matchcode: INDC18U20%
Rutronik No.: IND11634
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2019
0.3437 $
687.40 $

Prices

2,000 0.3437 $
4,000 0.3373 $

Parameter

Inductance
18 µH
Mounting
SMD
Current rated
1000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.13 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Length
6 mm
Width
6.4 mm
Height
3 mm
T(A)max
105 °C
Series
ELL6SH
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?