Cart

ELL6PG100M

PANASONIC ELL6PG100M

image shown is a representation only

PANASONIC

ELL6PG 10uH 1300mA 20% WWT
Supplier: Panasonic
Matchcode: INDC10U20%
Rutronik No.: IND13289
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3165 $
633.00 $

Prices

2,000 0.3165 $
6,000 0.3107 $
10,000 0.305 $
14,000 0.2992 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.12 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?