Cart

ELL4LG4R7NA

PANASONIC ELL4LG4R7NA

image shown is a representation only

PANASONIC

ELL4LG 4,7uH 1100mA 30% WWT
Supplier: Panasonic
Matchcode: INDC4,7U30%
Rutronik No.: IND12280
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.253 $
759.00 $

Prices

3,000 0.253 $
6,000 0.2484 $
12,000 0.2438 $
15,000 0.2392 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
1100 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.09 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3.8 mm
Width
3.8 mm
Height
1.8 mm
Weight
0.5 g
Series
ELL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?