Cart

ELL4LG100MA

PANASONIC ELL4LG100MA

image shown is a representation only

PANASONIC

ELL4LG 10uH 800mA 20% WWT
Supplier: Panasonic
Matchcode: INDC10U20%
Rutronik No.: IND12021
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2341 $
1,404.60 $

Prices

6,000 0.2341 $
12,000 0.2298 $
15,000 0.2254 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.25 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3.8 mm
Width
3.8 mm
Height
1.8 mm
Weight
0.5 g
Series
ELL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?