Cart

ELKE103FA

PANASONIC ELKE103FA

image shown is a representation only

PANASONIC

ELKE 10nF 50V 6,0A 0,5MHz
Supplier: Panasonic
Matchcode: FEC10N1207
Rutronik No.: FE4373
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3401 $
680.20 $

Prices

2,000 0.3401 $
40,000 0.334 $
100,000 0.3278 $
252,000 0.3216 $

Parameter

Mounting
SMD
Capacitance
10000 pF
EIA size
1207 Inch
Rated current
6000 mA
Rated voltage
50 V
Length
3.2 mm
Width
1.8 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?