Cart

ELJRE1N5ZFA

PANASONIC

ELJRE 0,0015uH 500mA 0,2nH
Supplier: Panasonic
Matchcode: INDC0,0015U0603
Rutronik No.: IND13354
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.0564 $
338.40 $

Prices

6,000 0.0564 $
21,000 0.0554 $
42,000 0.0543 $
60,000 0.0533 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
0.0015 µH
Current rated
500 mA
Technology
WIREWOUND
R(DC)max.
0.07 Ohm
Design
FERRITE
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
6000 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?