Cart

ELJQF33NJF

PANASONIC ELJQF33NJF

image shown is a representation only

PANASONIC

OBSOLETE LTB: 31March2016
Supplier: Panasonic
Matchcode: INDC0,033U0603
Rutronik No.: IND16209
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.0581 $
581.00 $

Prices

10,000 0.0581 $
20,000 0.0571 $
40,000 0.056 $
60,000 0.055 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
0.033 µH
Current rated
170 mA
Tolerance
5 %
Technology
LASERTRIMM
Design size
0603 Inch
R(DC)max.
1.4 Ohm
Test frequency
100 MHz
Design
FERRITE
T(A)min
-40 °C
T(A)max
85 °C
SFR
1800 MHz
Quality
35
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?