Cart

ELJFB101KF

PANASONIC

OBSOLETE LTB:30.Sept.2014
Supplier: Panasonic
Matchcode: INDC100U1812
Rutronik No.: IND3268
Unit Pack: 500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2014
0.1392 $
208.80 $

Prices

1,500 0.1392 $
4,000 0.1367 $
6,000 0.1341 $
8,000 0.1316 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
105 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
8.8 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
SFR
6.7 MHz
Quality
40
Series
ELJFB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?