Cart

ELC18B102L

PANASONIC ELC18B102L

image shown is a representation only

PANASONIC

ELC18B 1000uH 1100mA 10%
Supplier: Panasonic
Matchcode: INDR1000U10%
Rutronik No.: IND13335
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7975 $
398.75 $

Prices

500 0.7975 $
1,500 0.783 $
2,500 0.7685 $
3,000 0.754 $

Parameter

Mounting
RADIAL
Inductance
1000 µH
Current rated
1100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.39 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Height
32 mm
Diameter
18.0 mm
Series
ELC18B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?