Cart

ELC12D332E

PANASONIC ELC12D332E

image shown is a representation only

PANASONIC

ELC12 3300uH 480mA 10% WWT
Supplier: Panasonic
Matchcode: INDR3300U10%
Rutronik No.: IND11820
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5947 $
297.35 $

Prices

500 0.5947 $
4,000 0.5839 $
6,000 0.573 $
8,000 0.5622 $

Parameter

Mounting
RADIAL
Inductance
3300 µH
Current rated
480 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
2.37 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
7.5 mm
Height
16.5 mm
Diameter
14 mm
Series
ELC12D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?