ELC12D102E

image shown is a representation only
Supplier: Panasonic
Matchcode: INDR1000U10%
Rutronik No.: IND10688
Unit Pack: 500
MOQ: 500
Packaging: BULK
Parameter
- Mounting
- RADIAL
- Inductance
- 1000 µH
- Current rated
- 870 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.72 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 7.5 mm
- Height
- 16.5 mm
- Diameter
- 14 mm
- Weight
- 10 g
- Series
- ELC12D
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks