Cart

ELC11D471F

PANASONIC ELC11D471F

image shown is a representation only

PANASONIC

ELC11D 470uH 820mA 10% WWT
Supplier: Panasonic
Matchcode: INDR470U10%
Rutronik No.: IND12448
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3832 $
191.60 $

Prices

500 0.3832 $
4,000 0.3763 $
6,000 0.3693 $
8,000 0.3623 $

Parameter

Mounting
RADIAL
Inductance
470 µH
Current rated
820 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.49 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
13.9 mm
Diameter
11.5 mm
Series
ELC11D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?