Cart

ELC11D270F

PANASONIC ELC11D270F

image shown is a representation only

PANASONIC

ELC11 27uH 2700mA 10%
Supplier: Panasonic
Matchcode: INDR47U10%
Rutronik No.: IND16107
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3434 $
171.70 $

Prices

500 0.3434 $
4,000 0.3371 $
6,000 0.3309 $
8,000 0.3246 $

Parameter

Mounting
RADIAL
Inductance
27 µH
Current rated
2700 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.048 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
13.9 mm
Diameter
11.5 mm
Series
ELC11D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?