Cart

ELC11D150DF

PANASONIC ELC11D150DF

image shown is a representation only

PANASONIC

ELC11D 15uH 3300mA 20% WWT
Supplier: Panasonic
Matchcode: INDR15U20%
Rutronik No.: IND16394
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2735 $
273.50 $

Prices

1,000 0.2735 $
4,000 0.2685 $
6,000 0.2636 $
8,000 0.2586 $

Parameter

Mounting
RADIAL
Inductance
15 µH
Current rated
39000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.033 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Height
13.9 mm
Diameter
11.5 mm
Series
ELC11D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?