Cart

ELC10E100L

PANASONIC ELC10E100L

image shown is a representation only

PANASONIC

ELC10 10uH 2400mA 10%
Supplier: Panasonic
Matchcode: INDR10U10%
Rutronik No.: IND10914
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5436 $
271.80 $

Prices

500 0.5436 $
1,500 0.5338 $
2,500 0.5239 $
3,000 0.514 $

Parameter

Mounting
RADIAL
Inductance
10 µH
Current rated
2400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.035 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
SHIELDED
Pitch
5 mm
Height
13 mm
Diameter
10 mm
Series
ELC10E
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?