Cart

ELC09D392F

PANASONIC ELC09D392F

image shown is a representation only

PANASONIC

ELC09D 3900uH 130mA 10%
Supplier: Panasonic
Matchcode: INDR3900U10%
Rutronik No.: IND16428
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.28 $
280.00 $

Prices

1,000 0.28 $
5,000 0.2749 $
10,000 0.2698 $
14,000 0.2647 $

Parameter

Mounting
RADIAL
Inductance
3900 µH
Current rated
130 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
8 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
8.9 mm
Diameter
9.5 mm
T(A)min
-20 °C
T(A)max
105 °C
Series
ELC09D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?