Cart

ELC09D221F

PANASONIC ELC09D221F

image shown is a representation only

PANASONIC

ELC09D 220uH 580mA 10%
Supplier: Panasonic
Matchcode: INDR220U10%
Rutronik No.: IND7129
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3137 $
313.70 $

Prices

1,000 0.3137 $
5,000 0.308 $
10,000 0.3023 $
14,000 0.2966 $

Parameter

Mounting
RADIAL
Inductance
220 µH
Current rated
580 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.41 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
12.9 mm
Diameter
9.5 mm
Series
ELC09D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?