Cart

ELC09D151F

PANASONIC ELC09D151F

image shown is a representation only

PANASONIC

ELC09D 150uH 740mA 10%
Supplier: Panasonic
Matchcode: INDR150U10%
Rutronik No.: IND13325
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.294 $
294.00 $

Prices

1,000 0.294 $
5,000 0.2886 $
10,000 0.2833 $
14,000 0.278 $

Parameter

Mounting
RADIAL
Inductance
150 µH
Current rated
740 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.32 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Height
12.9 mm
Diameter
9.5 mm
Series
ELC09D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?