Cart

ELC08D4R7E

PANASONIC ELC08D4R7E

image shown is a representation only

PANASONIC

ELC08D 4,7uH 4,3A 10% WWT
Supplier: Panasonic
Matchcode: INDR4,7U10%
Rutronik No.: IND16227
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.328 $
328.00 $

Prices

1,000 0.328 $
5,000 0.3221 $
10,000 0.3161 $
14,000 0.3101 $

Parameter

Mounting
RADIAL
Inductance
4.7 µH
Current rated
4300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.015 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
13 mm
Diameter
10 mm
Series
ELC08D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?