Cart

ELC08D3R3E

PANASONIC ELC08D3R3E

image shown is a representation only

PANASONIC

ELC08 3,3uH 5,7A 20% WWT
Supplier: Panasonic
Matchcode: INDR3,3U20%
Rutronik No.: IND13042
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3675 $
367.50 $

Prices

1,000 0.3675 $
4,000 0.3608 $
6,000 0.3541 $
8,000 0.3475 $

Parameter

Mounting
RADIAL
Inductance
3.3 µH
Current rated
5700 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.013 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
13 mm
Diameter
10 mm
Series
ELC08D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?