Cart

ELC08D2R2E

PANASONIC ELC08D2R2E

image shown is a representation only

PANASONIC

ELC08 2,2uH 7,2A 20% WWT
Supplier: Panasonic
Matchcode: INDR2,2U20%
Rutronik No.: IND16154
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3421 $
342.10 $

Prices

1,000 0.3421 $
4,000 0.3359 $
6,000 0.3296 $
8,000 0.3235 $

Parameter

Mounting
RADIAL
Inductance
2.2 µH
Current rated
7200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.01 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Width
10 mm
Height
13 mm
Series
ELC08D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?