Cart

EEVTG1H102M

PANASONIC EEVTG1H102M

image shown is a representation only

PANASONIC

V-TG 1000uF 50V 20% 18x16
Supplier: Panasonic
Matchcode: HHCR1000U50V
Rutronik No.: KEL18939
Unit Pack: 125
MOQ: 250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.46 $
365.00 $

Prices

250 1.46 $
500 1.41 $
1,000 1.33 $
2,000 1.22 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
SMD
Rutronik size
18x16 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
140 mOhm
I(100kHz/105°C)
950 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
18x16,5 mm
Addi. spec.
230SN
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?