Cart

EEVFK2A331V

PANASONIC EEVFK2A331V

image shown is a representation only

PANASONIC

V-FK 330uF 100V 20% 18x16
Supplier: PANASONIC
Matchcode: HCRL330U100V
Rutronik No.: KEL21524
Unit Pack: 125
MOQ: 500
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.34 $
1,170.00 $

Prices

500 2.34 $
1,000 2.26 $

Parameter

C(N)
330 µF
V(N)
100 V
Style
SMD
Rutronik size
18x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
917 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
18x16,5 mm
Addi.spec.
V35BI
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?