Cart

EEVFK1V681Q

PANASONIC EEVFK1V681Q

image shown is a representation only

PANASONIC

V-FK 680uF 35V 20% 12x13
Supplier: Panasonic
Matchcode: HCRL680U35V
Rutronik No.: KEL19422
Unit Pack: 200
MOQ: 400
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.8219 $
328.76 $

Prices

400 0.8219 $
600 0.7903 $
1,000 0.7461 $
2,000 0.6828 $

Parameter

C(N)
680 µF
V(N)
35 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
60 mOhm
I(100kHz/105°C)
1100 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
12,5x13,5 mm
Addi.spec.
230SN
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?