Cart

EEVFK1J681M

PANASONIC EEVFK1J681M

image shown is a representation only

PANASONIC

V-FK 680uF 63V 20% 18x16,5
Supplier: PANASONIC
Matchcode: HCRL680U63V
Rutronik No.: KEL18631
Unit Pack: 125
MOQ: 250
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.23 $
557.50 $

Prices

250 2.23 $
500 2.09 $
750 1.89 $
1,000 1.82 $

Parameter

C(N)
680 µF
V(N)
63 V
Style
SMD
Rutronik size
18x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
80 mOhm
I(100kHz/105°C)
1690 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
18x16,5 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?