Cart

EEVFK1J151Q

PANASONIC EEVFK1J151Q

image shown is a representation only

PANASONIC

V-FK 150uF 63V 20% 12x13
Supplier: Panasonic
Matchcode: HCRL150U63V
Rutronik No.: KEL15513
Unit Pack: 200
MOQ: 200
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.7011 $
140.22 $

Prices

200 0.7011 $
600 0.6742 $
1,000 0.6364 $
2,000 0.5824 $

Parameter

C(N)
150 µF
V(N)
63 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
800 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5X13,5 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?