Cart

EEVFK1E332M

PANASONIC EEVFK1E332M

image shown is a representation only

PANASONIC

V-FK 3300uF 25V 20% 18x16
Supplier: PANASONIC
Matchcode: HCRL3300U25V
Rutronik No.: KEL21752
Unit Pack: 125
MOQ: 250
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.25 $
562.50 $

Prices

250 2.25 $
500 2.12 $
750 1.91 $
1,000 1.84 $

Parameter

C(N)
3300 µF
V(N)
25 V
Style
SMD
Rutronik size
18x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
33 mOhm
I(100kHz/105°C)
2060 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
18x16,5 mm
Addi.spec.
230SN
Reel step
32 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?