Cart

EEVFK0J682M

PANASONIC EEVFK0J682M

image shown is a representation only

PANASONIC

V-FK 6800uF 6,3V 20% 16x16
Supplier: Panasonic
Matchcode: HCRL6800U6,3V
Rutronik No.: KEL18694
Unit Pack: 125
MOQ: 2500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.8281 $
2,070.25 $

Parameter

C(N)
6800 µF
V(N)
6.3 V
Style
SMD
Rutronik size
16x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
35 mOhm
I(100kHz/105°C)
1800 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x16,5 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?