Cart

EEVEB2W2R2Q

PANASONIC EEVEB2W2R2Q

image shown is a representation only

PANASONIC

V-EB 2,2uF 450V 20% 10x13
Supplier: Panasonic
Matchcode: HCR2,2U450V
Rutronik No.: KEL16439
Unit Pack: 1
MOQ: 1
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.7554 $
0.76 $

Prices

1 0.7554 $
500 0.7264 $
1,000 0.6857 $
2,000 0.6276 $

Parameter

C(N)
2.2 µF
V(N)
450 V
Style
SMD
Rutronik size
10x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
10x13,5 mm
Addi. spec.
230SN
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?