Cart

EEVEB2W2R2Q

PANASONIC EEVEB2W2R2Q

image shown is a representation only

PANASONIC

V-EB 2,2uF 450V 20% 10x13
Supplier: PANASONIC
Matchcode: HCR2,2U450V
Rutronik No.: KEL16439
Unit Pack: 250
MOQ: 500
Packaging: REEL PLAST
Please login
Obsolete Part
Supplier Last Time Buy: 10/31/2022
0.9252 $
462.60 $

Prices

500 0.9252 $
1,000 0.8691 $
1,500 0.785 $
2,500 0.757 $

Parameter

C(N)
2.2 µF
V(N)
450 V
Style
SMD
Rutronik size
10x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
10x13,5 mm
Addi. spec.
230SN
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?