Cart

EEVEB2W100SM

PANASONIC EEVEB2W100SM

image shown is a representation only

PANASONIC

V-EB 10uF 450V 20% 18x16
Supplier: PANASONIC
Matchcode: HCR10U450V
Rutronik No.: KEL22630
Unit Pack: 125
MOQ: 250
Packaging: REEL PLAST
Please login
Obsolete Part
Supplier Last Time Buy: 10/31/2022
2.28 $
570.00 $

Prices

250 2.28 $
500 2.15 $
750 1.94 $
1,000 1.87 $

Parameter

C(N)
10 µF
V(N)
450 V
Style
SMD
Rutronik size
18x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
310 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
18x16,5 mm
Reel step
32 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?