Cart

EEVEB2E100Q

PANASONIC EEVEB2E100Q

image shown is a representation only

PANASONIC

V-EB 10uF 250V 20% 10x16
Supplier: PANASONIC
Matchcode: HCR10U250V
Rutronik No.: KEL19502
Unit Pack: 200
MOQ: 400
Packaging: REEL PAP
Please login
Obsolete Part
Supplier Last Time Buy: 10/31/2022
1.10 $
440.00 $

Prices

400 1.10 $
800 1.03 $
1,000 0.9343 $
1,200 0.9009 $

Parameter

C(N)
10 µF
V(N)
250 V
Style
SMD
Rutronik size
10x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
I(100kHz/105°C)
88 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
10x16,5 mm
Addi. spec.
230SN
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?