Cart

EEVEB2D101M

PANASONIC EEVEB2D101M

image shown is a representation only

PANASONIC

V-EB 100uF 200V 20% 18x21
Supplier: PANASONIC
Matchcode: HCR100U200V
Rutronik No.: KEL20666
Unit Pack: 75
MOQ: 150
Packaging: REEL PAP
Please login
Obsolete Part
Supplier Last Time Buy: 10/31/2022
1.95 $
292.50 $

Prices

150 1.95 $
300 1.83 $
450 1.66 $
600 1.59 $

Parameter

C(N)
100 µF
V(N)
200 V
Style
SMD
Rutronik size
18x21 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
1060 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
18x21,5 mm
Reel step
32 mm
Formed leads
NA
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?