Cart

EEUTP1V471

PANASONIC EEUTP1V471

image shown is a representation only

PANASONIC

TP 470uF 35V 20% 12x20/5,0
Supplier: Panasonic
Matchcode: HHER470U35V5,0
Rutronik No.: KEL19448
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8761 $
350.44 $

Prices

400 0.8761 $
500 0.8424 $
1,000 0.7952 $
2,000 0.7278 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
135 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
1490 mOhm
I(100kHz/105°C)
38 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?