Cart

EEUTP1V222

PANASONIC EEUTP1V222

image shown is a representation only

PANASONIC

TP 2200uF 35V 20% 18x31/7,5
Supplier: Panasonic
Matchcode: HHER2200U35V7,5
Rutronik No.: KEL20625
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
1.59 $
318.00 $

Prices

200 1.59 $
400 1.54 $

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
18x31 mm
Pitch
7.5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
2900 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
18x31,5 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?