Cart

EEUHDW101GPY

PANASONIC EEUHDW101GPY

image shown is a representation only

PANASONIC

HD 100uF 450V 20% 13x50/5,0
Supplier: Panasonic
Matchcode: HFRLB100U450V5,0
Rutronik No.: KEL17410
Unit Pack: 340
MOQ: 6800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2012
1.31 $
8,908.00 $
Article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
450 V
Style
RADIAL
Rutronik size
12x50 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
720 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
20 mm
Con. design
NA
Supp. case size
12,5x50 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?