Cart

EEUHD1V470H

PANASONIC EEUHD1V470H

image shown is a representation only

PANASONIC

HD 47uF 35V 20% 5x11/2,5
Supplier: PANASONIC
Matchcode: HFRLB47U35V2,5
Rutronik No.: KEL20885
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2053 $
410.60 $

Prices

2,000 0.2053 $
4,000 0.1936 $
6,000 0.1818 $
8,000 0.1642 $
10,000 0.1584 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
135 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?