Cart

EEUFS1C222L

PANASONIC EEUFS1C222L

image shown is a representation only

PANASONIC

FS 2200uF 16V 20% 10x25/5
Supplier: PANASONIC
Matchcode: PSRX2200U16V5,0
Rutronik No.: KEL23084
Unit Pack: 200
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5748 $
574.80 $

Prices

1,000 0.5748 $
2,000 0.5543 $

Parameter

C(N)
2200 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
18 mOhm
I(100kHz/105°C)
2470 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?