Cart

EEUFR1J221L

PANASONIC

FR 220uF 63V 20% 10x25/5
Supplier: PANASONIC
Matchcode: PSRX220U63V5,0
Rutronik No.: KEL22809
Unit Pack: 200
MOQ: 2000
package: 200
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4432 $
886.40 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
33 mOhm
I(100kHz/105°C)
1500 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x25 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
Package
200
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?