Cart

EEUFR1H271B

PANASONIC EEUFR1H271B

image shown is a representation only

PANASONIC

FR 270uF 50V 20% 10x20/5,0
Supplier: PANASONIC
Matchcode: PSRX270U50V5,0
Rutronik No.: KEL17019
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3692 $
738.40 $

Prices

2,000 0.3692 $
4,000 0.356 $

Parameter

C(N)
270 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
23 mOhm
I(100kHz/105°C)
1890 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?