Cart

EEUFR1E821

PANASONIC EEUFR1E821

image shown is a representation only

PANASONIC

FR 820uF 25V 20% 10x20/5,0
Supplier: Panasonic
Matchcode: PSRX820U25V5,0
Rutronik No.: KEL16396
Unit Pack: 500
MOQ: 40000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2512 $
10,048.00 $

Parameter

C(N)
820 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?