Cart

EEUFR1E471

PANASONIC EEUFR1E471

image shown is a representation only

PANASONIC

FR 470uF 25V 20% 10x12,5/5
Supplier: PANASONIC
Matchcode: PSRX470U25V5
Rutronik No.: KEL21362
Unit Pack: 200
MOQ: 2000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2229 $
445.80 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
43 mOhm
I(100kHz/105°C)
1290 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?