Cart

EEUFR1E331BJ

PANASONIC EEUFR1E331BJ

image shown is a representation only

PANASONIC

FR 330uF 25V 20% 8x11/3,5
Supplier: Panasonic
Matchcode: PSRX330U25V3,5
Rutronik No.: KEL17009
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.101 $
101.00 $

Prices

1,000 0.101 $
2,000 0.0972 $
5,000 0.0933 $
10,000 0.0894 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
56 mOhm
I(100kHz/105°C)
950 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?