Cart

EEUFR1E101H

PANASONIC EEUFR1E101H

image shown is a representation only

PANASONIC

FR 100uF 25V 20% 6x11/2,5
Supplier: Panasonic
Matchcode: PSRX100U25V2,5
Rutronik No.: KEL17391
Unit Pack: 2000
MOQ: 6000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.073 $
438.00 $

Prices

6,000 0.073 $
10,000 0.07 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
130 mOhm
I(100kHz/105°C)
455 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11,2 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?