Cart

EEUFR1C472B

PANASONIC EEUFR1C472B

image shown is a representation only

PANASONIC

FR 4700uF 16V 20% 16x25/7,5
Supplier: PANASONIC
Matchcode: PSRX4700U16V7,5
Rutronik No.: KEL17028
Unit Pack: 250
MOQ: 500
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.23 $
615.00 $

Prices

500 1.23 $
1,000 1.15 $
1,500 1.04 $
2,000 1.00 $

Parameter

C(N)
4700 µF
V(N)
16 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
25 mOhm
I(100kHz/105°C)
3820 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?