Cart

EEUFR1C221

PANASONIC EEUFR1C221

image shown is a representation only

PANASONIC

FR 220U 16V 20% 6x11/2,5
Supplier: PANASONIC
Matchcode: PSRX220U16V2,5
Rutronik No.: KEL21813
Unit Pack: 200
MOQ: 6000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0887 $
532.20 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
130 mOhm
I(100kHz/105°C)
455 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11,2 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?