Cart

EEUFR1C101

PANASONIC EEUFR1C101

image shown is a representation only

PANASONIC

FR 100uF 16V 20% 5x11/2
Supplier: PANASONIC
Matchcode: PSRX100U16V2
Rutronik No.: KEL21359
Unit Pack: 200
MOQ: 6000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.069 $
414.00 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
300 mOhm
I(100kHz/105°C)
280 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?