Cart

EEUFR1A471

PANASONIC EEUFR1A471

image shown is a representation only

PANASONIC

FR 470uF 10V 20% 8x11/3,5
Supplier: PANASONIC
Matchcode: PSRX470U10V3,5
Rutronik No.: KEL22125
Unit Pack: 200
MOQ: 4000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1577 $
630.80 $

Parameter

C(N)
470 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
56 mOhm
I(100kHz/105°C)
950 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?